Part Details for ER411D-12A/G by Teledyne Relays
Overview of ER411D-12A/G by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER411D-12A/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
200 In Stock |
|
$100.0100 / $135.8700 | Buy Now |
DISTI #
69149333
|
Verical | ER411D-12A/G Min Qty: 1 Package Multiple: 1 | Americas - 194 |
|
$144.7558 / $177.1763 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
200 In Stock |
|
$100.0100 / $135.8700 | Buy Now |