Part Details for ER411DM4-12A/SQ by Teledyne Relays
Overview of ER411DM4-12A/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER411DM4-12A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER411DM4-12A/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER411DM4-12A/SQ) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$138.9564 / $173.6966 | Buy Now |
DISTI #
881-ER411DM4-12A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$145.0700 | Order Now |
|
Onlinecomponents.com | TO-5 Non-Latching Established Reliability Relay - 1 Form C (SPDT) - M4 Spacer Pad - 12VDC - 0.187" Solder- Coated Leeds | 0 |
|
$142.3300 / $414.0600 | Buy Now |
|
Master Electronics | TO-5 Non-Latching Established Reliability Relay - 1 Form C (SPDT) - M4 Spacer Pad - 12VDC - 0.187" Solder- Coated Leeds | 0 |
|
$142.3300 / $414.0600 | Buy Now |