Part Details for ER411ZM4-12A by Teledyne Relays
Overview of ER411ZM4-12A by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ER411ZM4-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER411ZM4-12A
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER411ZM4-12A) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$125.8712 / $140.7491 | Buy Now |
DISTI #
881-ER411ZM4-12A
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$137.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.2700 / $389.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$133.2700 / $389.0900 | Buy Now |