Part Details for ER412-26B/Q by Teledyne Relays
Overview of ER412-26B/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412-26B/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412-26B/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: ER412-26B/Q) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$68.5080 / $85.6394 | Buy Now |
DISTI #
881-ER412-26B/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$75.3300 | Order Now |
|
Onlinecomponents.com | TO-5 Non-Latching Established Reliability / Military Relay - 2 Form C (DPDT) - 26.5VDC - 0.75" Solder- Coated Leeds RoHS: Compliant |
5 In Stock |
|
$67.4100 / $86.2900 | Buy Now |
|
Master Electronics | TO-5 Non-Latching Established Reliability / Military Relay - 2 Form C (DPDT) - 26.5VDC - 0.75" Solder- Coated Leeds RoHS: Compliant |
5 In Stock |
|
$67.4100 / $86.2900 | Buy Now |