Part Details for ER412D-26B by Teledyne Relays
Overview of ER412D-26B by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412D-26B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER412D-26B
|
Mouser Electronics | High Frequency / RF Relays TELEDYNE RELAY RoHS: Compliant | 0 |
|
$92.6500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
59 In Stock |
|
$95.7500 / $130.1400 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
59 In Stock |
|
$95.7500 / $130.1400 | Buy Now |