There are no models available for this part yet.
Overview of ER412DD-26A/S by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for ER412DD-26A/S by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER412DD-26A/S
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: ER412DD-26A/S) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$110.2855 / $123.3273 | Buy Now | |
DISTI #
881-ER412DD-26A/S
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$121.4800 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
1 In Stock |
|
$124.2000 / $148.9700 | Buy Now | ||
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
1 In Stock |
|
$124.2000 / $148.9700 | Buy Now |