Part Details for ER412DM4-12A/S by Teledyne Relays
Overview of ER412DM4-12A/S by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for ER412DM4-12A/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER412DM4-12A/S
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$99.0800 | Order Now |
DISTI #
70020663
|
RS | RELAY, TO-5 SPDT ESTABLISHED RELIABILITY, 412 Series | Teledyne Relays ER412DM4-12A/S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.8100 / $207.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.8100 / $207.6600 | Buy Now |