Part Details for ER412DM4-26A/Q by Teledyne Relays
Overview of ER412DM4-26A/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for ER412DM4-26A/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412DM4-26A/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: ER412DM4-26A/Q) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$129.6009 / $144.9276 | Buy Now |
DISTI #
881-ER412DM4-26A/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$145.8100 | Order Now |
|
Onlinecomponents.com | Signal Relay 26.5VDC 2A DPDT(9.4x10.29x7.49)mm THT RoHS: Compliant |
110 In Stock |
|
$148.0100 / $182.0900 | Buy Now |
|
Master Electronics | Signal Relay 26.5VDC 2A DPDT(9.4x10.29x7.49)mm THT RoHS: Compliant |
110 In Stock |
|
$148.0100 / $182.0900 | Buy Now |