There are no models available for this part yet.
Overview of ER412DM4-26B/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER412DM4-26B/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER412DM4-26B/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: ER412DM4-26B/Q) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$113.5088 / $131.4574 | Buy Now | |
DISTI #
881-ER412DM4-26B/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$139.8100 | Order Now | |
Onlinecomponents.com | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole RoHS: Compliant | 0 |
|
$145.5800 / $150.0300 | Buy Now | ||
DISTI #
ER412DM4-26B/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$123.0900 | Buy Now | |
Master Electronics | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole RoHS: Compliant | 0 |
|
$145.5800 / $150.0300 | Buy Now |