Part Details for ER412DM4-26B by Teledyne Relays
Overview of ER412DM4-26B by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412DM4-26B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER412DM4-26B
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$141.5300 | Order Now |
DISTI #
70020664
|
RS | RELAY, TO-5 SPDT ESTABLISHED RELIABILITY | Teledyne Relays ER412DM4-26B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$183.4700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
20 On Order |
|
$168.2100 / $201.6700 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
20 On Order |
|
$168.2100 / $201.6700 | Buy Now |