Part Details for ER412DM4-5A/S by Teledyne Relays
Overview of ER412DM4-5A/S by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412DM4-5A/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412DM4-5A/S
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER412DM4-5A/S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8774 / $84.3987 | Buy Now |
DISTI #
881-ER412DM4-5A/S
|
Mouser Electronics | High Frequency / RF Relays | 13 |
|
$95.7700 / $114.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.4400 / $206.6800 | Buy Now |
DISTI #
ER412DM4-5A/S
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$79.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.4400 / $206.6800 | Buy Now |