Part Details for ER412DM4-5B/SQ by Teledyne Relays
Overview of ER412DM4-5B/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412DM4-5B/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412DM4-5B/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER412DM4-5B/SQ) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$77.5580 / $89.8188 | Buy Now |
DISTI #
881-ER412DM4-5B/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$101.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.4200 / $219.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.4200 / $219.9500 | Buy Now |