Part Details for ER412DM4-5B by Teledyne Relays
Overview of ER412DM4-5B by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412DM4-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1523
|
Newark | Electromechanical Relay, Dpdt, Latched, 5.8Vdc (Coil), 1A (Contact), 28Vdc (Contact), Random, Ac/Dc Output |Teledyne ER412DM4-5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3400 / $139.1800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 50Ohm Through Hole RoHS: Compliant |
2 Partner Stock |
|
$93.4000 / $118.4400 | Buy Now |
DISTI #
C1S743200050122
|
Chip1Stop | Other Relays | 2 |
|
$105.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 50Ohm Through Hole RoHS: Compliant |
2 Partner Stock |
|
$93.4000 / $118.4400 | Buy Now |