There are no models available for this part yet.
Overview of ER412DM4-6A/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER412DM4-6A/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER412DM4-6A/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 6VDC PC Pin Through Hole - Bulk (Alt: ER412DM4-6A/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$87.7591 / $98.1359 | Buy Now | |
DISTI #
881-ER412DM4-6A/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$100.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9200 / $271.2900 | Buy Now | ||
NexGen Digital | 25 |
|
RFQ | ||||
DISTI #
ER412DM4-6A/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$91.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$92.9200 / $271.2900 | Buy Now |