Part Details for ER412DXM4-5B/SQ by Teledyne Relays
Overview of ER412DXM4-5B/SQ by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412DXM4-5B/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412DXM4-5B/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER412DXM4-5B/SQ) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$113.0889 / $130.9769 | Buy Now |
DISTI #
881-ER412DXM4-5B/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$139.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$120.1800 / $320.7400 | Buy Now | |
DISTI #
ER412DXM4-5B/SQ
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$122.6400 | Buy Now |
|
Master Electronics | 0 |
|
$120.1800 / $320.7400 | Buy Now |