There are no models available for this part yet.
Overview of ER412DYM-12B by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for ER412DYM-12B by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER412DYM-12B
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: ER412DYM-12B) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$91.2294 / $102.0207 | Buy Now | |
DISTI #
881-ER412DYM-12B
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$99.9600 | Order Now | |
Onlinecomponents.com | TO-5 Non-Latching Established Reliability Relay - 2 Form C (DPDT) - 12VDC - Y Ground Pin - M Spreader Pad - 0.75" Gold-Plated Or Solder- Coated Leeds |
5 In Stock |
|
$102.5600 / $124.2700 | Buy Now | ||
Master Electronics | TO-5 Non-Latching Established Reliability Relay - 2 Form C (DPDT) - 12VDC - Y Ground Pin - M Spreader Pad - 0.75" Gold-Plated Or Solder- Coated Leeds |
5 In Stock |
|
$102.5600 / $124.2700 | Buy Now |