Part Details for ER412M4-5A/SQ by Teledyne Relays
Overview of ER412M4-5A/SQ by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412M4-5A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER412M4-5A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$102.3900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x6.86)mm THT Established Reliability Relay RoHS: Compliant |
38 In Stock |
|
$88.8700 / $117.8400 | Buy Now |
DISTI #
51652784
|
Verical | Signal Relay up to 2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 36 |
|
$128.3490 / $153.1920 | Buy Now |
DISTI #
ER412M4-5A/SQ
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$94.9400 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x6.86)mm THT Established Reliability Relay RoHS: Compliant |
38 In Stock |
|
$88.8700 / $117.8400 | Buy Now |