Part Details for ER412T-5A/SQ by Teledyne Relays
Overview of ER412T-5A/SQ by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412T-5A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER412T-5A/SQ
|
Avnet Americas | General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole - Bulk (Alt: ER412T-5A/SQ) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$168.6564 / $203.5572 | Buy Now |
DISTI #
881-ER412T-5A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$169.3800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$167.0900 / $487.8100 | Buy Now |
DISTI #
36459136
|
Verical | signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x10.29x9.86)mm THT Established Reliability Relay RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 19 |
|
$76.9500 | Buy Now |
DISTI #
ER412T-5A/SQ
|
Richardson RFPD | RF RELAY Min Qty: 1 | 19 |
|
$46.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.86)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$167.0900 / $487.8100 | Buy Now |