Part Details for ER5025S-391KM by Gowanda Electronics Corporation
Overview of ER5025S-391KM by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ER5025S-391KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-ER5025S-391KMTR-ND
|
DigiKey | INDUCTOR RF SMD Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ER5025S-391KM
|
Avnet Americas | - Bulk (Alt: ER5025S-391KM) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$5.0688 / $14.7840 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5200 / $12.0300 | Buy Now | |
DISTI #
ER5025S-391KM
|
Avnet Americas | - Bulk (Alt: ER5025S-391KM) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
$5.0688 / $14.7840 | Buy Now |
Part Details for ER5025S-391KM
ER5025S-391KM CAD Models
ER5025S-391KM Part Data Attributes:
|
ER5025S-391KM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER5025S-391KM
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 7.9MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |