Part Details for ER5025S-564JM by Gowanda Electronics Corporation
Overview of ER5025S-564JM by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ER5025S-564JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-ER5025S-564JMTR-ND
|
DigiKey | INDUCTOR RF SMD Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6643 | Buy Now |
DISTI #
ER5025S-564JM
|
Avnet Americas | - Bulk (Alt: ER5025S-564JM) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.5636 / $22.0682 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.1200 / $27.8700 | Buy Now | |
DISTI #
ER5025S-564JM
|
Avnet Americas | - Bulk (Alt: ER5025S-564JM) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.5636 / $22.0682 | Buy Now |
Part Details for ER5025S-564JM
ER5025S-564JM CAD Models
ER5025S-564JM Part Data Attributes:
|
ER5025S-564JM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER5025S-564JM
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 98.9 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.036 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 0.25MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for ER5025S-564JM
This table gives cross-reference parts and alternative options found for ER5025S-564JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER5025S-564JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER5025S-564JP | General Purpose Inductor, | Gowanda Electronics Corporation | ER5025S-564JM vs ER5025S-564JP |
ER5025S-564JR | General Purpose Inductor, | Gowanda Electronics Corporation | ER5025S-564JM vs ER5025S-564JR |
M39010/18A562JP | General Purpose Inductor, | Gowanda Electronics Corporation | ER5025S-564JM vs M39010/18A562JP |