Part Details for ER74R03KT by TE Connectivity
Overview of ER74R03KT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74R03KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3495
|
Newark | Through Hole Wirewound Resistor, Er Series, 0.03 Ohm, 3 W, - 10%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER74R03KT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1863 |
|
$0.4080 / $0.7300 | Buy Now |
DISTI #
A105878CT-ND
|
DigiKey | RES 0.03 OHM 10% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3747 In Stock |
|
$0.3918 / $0.7800 | Buy Now |
DISTI #
6-1623746-3
|
Avnet Americas | Res Wirewound 0.03 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1623746-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.3886 / $0.4388 | Buy Now |
DISTI #
279-ER74R03KT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 R03 10% AMMO PK RoHS: Compliant | 1730 |
|
$0.3910 / $0.7800 | Buy Now |
|
Onlinecomponents.com | ER74 R03 10% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
39803 Partner Stock |
|
$0.3832 / $0.6086 | Buy Now |
DISTI #
6-1623746-3
|
Avnet Abacus | Res Wirewound 0.03 Ohm 10% 3W 0ppm/�C to �200ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1623746-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100673123
|
Chip1Stop | Res Wirewound 0.03 Ohm 10% 3W 0ppm/C to ±200ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 39803 |
|
$0.3900 / $0.5030 | Buy Now |
|
Master Electronics | ER74 R03 10% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
39803 Partner Stock |
|
$0.3832 / $0.6086 | Buy Now |
Part Details for ER74R03KT
ER74R03KT CAD Models
ER74R03KT Part Data Attributes
|
ER74R03KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74R03KT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 10%, 500ppm, 0.03ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for ER74R03KT
This table gives cross-reference parts and alternative options found for ER74R03KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER74R03KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1623746-3 | RESISTOR, WIRE WOUND, 3W, 10%, 500ppm, 0.03ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | ER74R03KT vs 6-1623746-3 |