Part Details for ER9324-000 by TE Connectivity
Overview of ER9324-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER9324-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER9324-000
|
Avnet Americas | Cable 2Conductors 20AWG Silver Plated Copper Red/White 600V - Bulk (Alt: ER9324-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2844 / $1.4501 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
RYCER9324-000
|
Heilind Electronics | 55A0122-20-2/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.6900 | Buy Now |
DISTI #
RYCER9324-000
|
Interstate Connecting Components | 55A0122-20-2/9 | 0 |
|
Buy Now | |
DISTI #
000000000006400361
|
Sager | TE Connectivity 55A0122-20-2/9 Min Qty: 1 | 0 |
|
$1.4500 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $2.6900 | Buy Now |