Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Thin Film Resistor, chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB1071X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.1040
Buy Now
Details
Newark
Res, 1K07, 0.1%, 0.063W, Metal Film/0402, Resistance:1.07Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB1071X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
10,000
$0.0760
20,000
$0.0650
30,000
$0.0610
50,000
$0.0530
$0.0530 / $0.0760
Buy Now
Details
DigiKey
RES SMD 1.07KOHM 0.1% 1/16W 0402
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
123 In Stock
1
$0.1700
10
$0.1290
50
$0.1014
100
$0.0908
500
$0.0689
1,000
$0.0608
5,000
$0.0449
10,000
$0.0417
$0.0417 / $0.1700
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 1.07 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-2AEB1071X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0593
20,000
$0.0581
40,000
$0.0573
60,000
$0.0556
80,000
$0.0544
100,000
$0.0534
1,000,000
$0.0524
$0.0524 / $0.0593
Buy Now
Details
DISTI #
667-ERA-2AEB1071X
Mouser Electronics
Thin Film Resistors - SMD 0402 1.07Kohm .1% AEC-Q200
RoHS:
Compliant
15494
1
$0.1700
10
$0.1020
100
$0.0910
500
$0.0690
1,000
$0.0660
2,500
$0.0650
5,000
$0.0520
10,000
$0.0500
$0.0500 / $0.1700
Buy Now
Details
Future Electronics
ERA Series 0402 1.7 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks
Container:
Reel
10000Reel
10,000
$0.0431
20,000
$0.0425
30,000
$0.0421
40,000
$0.0418
50,000
$0.0409
$0.0409 / $0.0431
Buy Now
Details
Future Electronics
ERA Series 0402 1.7 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
12 Weeks
Container:
Cut Tape/Mini-Reel
8400Cut Tape/Mini-Reel
1
$0.2450
20
$0.1890
150
$0.1510
1,000
$0.1150
5,000
$0.0844
$0.0844 / $0.2450
Buy Now
Details
Future Electronics
ERA Series 0402 1.7 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks
Container:
Reel
0Reel
10,000
$0.0431
20,000
$0.0425
30,000
$0.0421
40,000
$0.0418
50,000
$0.0409
$0.0409 / $0.0431
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0402 1.07K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
10000 In Stock
10,000
$0.0470
30,000
$0.0447
50,000
$0.0440
100,000
$0.0430
150,000
$0.0424
250,000
$0.0417
$0.0417 / $0.0470
Buy Now
Details
TTI
Thin Film Resistors - SMD 0402 1.07Kohm .1% AEC-Q200
pbFree:
Pb-Free
Min Qty:
10000
Package Multiple:
10000
Container:
Reel
Americas - 0
$0.0460
Buy Now
Details
Master Electronics
Res Thin Film 0402 1.07K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
10000 In Stock
10,000
$0.0470
30,000
$0.0447
50,000
$0.0440
100,000
$0.0430
150,000
$0.0424
250,000
$0.0417
$0.0417 / $0.0470
Buy Now
Details
New Advantage Corporation
ERA Series 0402 1.7 kOhm �0.1% 0.063 W �25 ppm/�C Thin Film Chip Resistor
RoHS:
Compliant
Min Qty:
1
Package Multiple:
10000
20000
10,000
$0.0477
20,000
$0.0445
$0.0445 / $0.0477
Buy Now
Details
Ozdisan Elektronik
RES.(1005) 0402 1.07K Ohms 0.1% 1/16W 25ppm AECQ2
0
$0.0890 / $0.1086
RFQ