There are no models available for this part yet.
Overview of ERA-2VEB1072X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERA-2VEB1072X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK6468
|
Newark | 0402 Thin Film, 0.1Per, 25Ppm, 10.7Kohm Rohs Compliant: Yes |Panasonic ERA-2VEB1072X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now | |
DISTI #
52AK6469
|
Newark | 0402 Thin Film, 0.1Per, 25Ppm, 10.7Kohm Rohs Compliant: Yes |Panasonic ERA-2VEB1072X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now | |
DISTI #
10-ERA-2VEB1072XTR-ND
|
DigiKey | RES 10.7K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1004 | Buy Now | |
DISTI #
667-ERA-2VEB1072X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 25ppm 10.7Kohm AEC-Q200 RoHS: Compliant | 9970 |
|
$0.1000 / $0.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.1030 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1102 / $0.1606 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1102 / $0.1606 | Buy Now |