-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA3AEB332V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1577613RL
|
Farnell | RES, 3K3, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 6 Days Container: Reel | 20260 |
|
$0.0474 / $0.0558 | Buy Now |
DISTI #
1577613
|
Farnell | RES, 3K3, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 20260 |
|
$0.0474 / $0.0921 | Buy Now |
DISTI #
1811382
|
Farnell | RES, 3K3, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0344 | Buy Now |
DISTI #
08N2118
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 08N2118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 3503 Partner Stock |
|
$0.0490 / $0.1330 | Buy Now |
DISTI #
ERA-3AEB332V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB332V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0394 | Buy Now |
DISTI #
ERA3AEB332V
|
TME | Resistor: thin film, SMD, 0603, 3.3kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 1 | 21625 |
|
$0.0297 / $0.1305 | Buy Now |
DISTI #
ERA3AEB332V
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AEB332V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 400000 |
|
Buy Now | |
|
LCSC | 100mW Thin Film Resistor 75V 0.1% 25ppm/ 3.3k 0603 Chip Resistor - Surface Mount ROHS | 4598 |
|
$0.0293 / $0.0582 | Buy Now |
|
New Advantage Corporation | RES SMD Precision 0603 3K30 0.1% 0.1W 25ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 330000 |
|
$0.0478 / $0.0516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB332V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB332V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB332V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB332V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239064443302L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB332V vs 239064443302L |
RN73R1JTTP3301B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB332V vs RN73R1JTTP3301B25 |
RT0603WRD133K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB332V vs RT0603WRD133K3L |
AR03ABCX3301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB332V vs AR03ABCX3301N |
MCWF06R3301BTL | SPC Multicomp | $0.0082 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB332V vs MCWF06R3301BTL |
PRC0603TTC25X3.3K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB332V vs PRC0603TTC25X3.3K+/-0.1% |
PRC0603TTC25Y3.3K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | ERA3AEB332V vs PRC0603TTC25Y3.3K+-0.1% |
RN731JLTD3301A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ERA3AEB332V vs RN731JLTD3301A25 |
RP73F1J3K3BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | ERA3AEB332V vs RP73F1J3K3BTDG |
RT0603BRD103K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERA3AEB332V vs RT0603BRD103K3L |