Part Details for ERA900TS by Low Power Radio Solutions
Overview of ERA900TS by Low Power Radio Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ERA900TS
ERA900TS CAD Models
ERA900TS Part Data Attributes
|
ERA900TS
Low Power Radio Solutions
Buy Now
Datasheet
|
Compare Parts:
ERA900TS
Low Power Radio Solutions
Telecom Circuit, 1-Func, MODULE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOW POWER RADIO SOLUTIONS LTD | |
Package Description | MODULE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Data Rate | 115 Mbps | |
JESD-30 Code | R-XSMA-N6 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Width | 4 mm |