Part Details for ERC502K5200BEEA500 by Vishay Intertechnologies
Overview of ERC502K5200BEEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC502K5200BEEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC502K5200BEEA500
|
Avnet Americas | ERC-50-500 2.52K .1% T-9 EA e3 - Tape and Reel (Alt: ERC502K5200BEEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $1.8189 | Buy Now |
Part Details for ERC502K5200BEEA500
ERC502K5200BEEA500 CAD Models
ERC502K5200BEEA500 Part Data Attributes
|
ERC502K5200BEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC502K5200BEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC502K5200BEEA500
This table gives cross-reference parts and alternative options found for ERC502K5200BEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC502K5200BEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2521BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K5200BEEA500 vs RNC50J2521BSBSL31 |
RNC50J2521BSRSL31 | RES,AXIAL,METAL FILM,2.52K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | ERC502K5200BEEA500 vs RNC50J2521BSRSL31 |
RNC50J2521BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC502K5200BEEA500 vs RNC50J2521BRB14 |
RNC50J2521BRR36 | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K5200BEEA500 vs RNC50J2521BRR36 |
RNC50J2521BSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC502K5200BEEA500 vs RNC50J2521BSRE7 |
RNC50J2521BRB14 | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K5200BEEA500 vs RNC50J2521BRB14 |
RNC50J2521BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 2520ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC502K5200BEEA500 vs RNC50J2521BSRSL31 |
RNC50J2521BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC502K5200BEEA500 vs RNC50J2521BSRSL |
RNC50J2521BRR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC502K5200BEEA500 vs RNC50J2521BRR36 |
RNC50J2521BSRE731 | Fixed Resistor, | Vishay Intertechnologies | ERC502K5200BEEA500 vs RNC50J2521BSRE731 |