Part Details for ERC50604K00FHEB500 by Vishay Intertechnologies
Overview of ERC50604K00FHEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC50604K00FHEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50604K00FHEB500
|
Avnet Americas | ERC-50-500 604K 1% T-2 EB e3 - Tape and Reel (Alt: ERC50604K00FHEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.3000 / $7.4448 | Buy Now |
Part Details for ERC50604K00FHEB500
ERC50604K00FHEB500 CAD Models
ERC50604K00FHEB500 Part Data Attributes
|
ERC50604K00FHEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50604K00FHEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC50604K00FHEB500
This table gives cross-reference parts and alternative options found for ERC50604K00FHEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50604K00FHEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H6043FPB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50604K00FHEB500 vs RNC50H6043FPB14 |
RNC50H6043FSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSRE7 |
RNC50H6043FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSRSL31 |
RNC50H6043FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 604000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50604K00FHEB500 vs RNC50H6043FPR36 |
RNC50H6043FSRE731 | Fixed Resistor, | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSRE731 |
RNC50H6043FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSBSL31 |
RNC50H6043FSRE5 | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSRE5 |
RNC50H6043FSRE531 | Fixed Resistor, | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSRE531 |
RNC50H6043FSB1431 | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSB1431 |
RNC50H6043FSRE6 | Fixed Resistor, Metal Film, 0.05W, 604000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50604K00FHEB500 vs RNC50H6043FSRE6 |