ERCD-050-06.00-TED-TEU-1-L
Samtec Inc
Description: Cable Assembly, 100 Conductor(s), 34AWG, Communication Cable,

Overview of ERCD-050-06.00-TED-TEU-1-L by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ERCD-050-06.00-TED-TEU-1-L by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ERCD-050-06.00-TED
Avnet Americas 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-050-06.00-TED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5cd8e19dcd7c1c4c383065be
Samtec 0.80 mm Edge Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag 0
Buy Now

CAD Models for ERCD-050-06.00-TED-TEU-1-L by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERCD-050-06.00-TED-TEU-1-L by Samtec Inc

ERCD-050-06.00-TED-TEU-1-L
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Approvals
UL
Conductor Finish
SILVER
Conductor Material
COPPER
Connector Side1
TERMINAL
Connector Side2
TERMINAL
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.02 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
FEP
Jacket Material
PVC
Length
0.152 mm
MIL Conformance
NO
Number of Conductors
100
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Rated Current
1.3 A
Resistance
0.847 Ω
Shielding
YES
Wire Gauge
34 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. ERCD-050-06.00-TED-TEU-1-L
    Samtec Inc
    Cable Assembly, 100 Conductor(s), 34AWG, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERCD-050-06.00-TED-TEU-1-L by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERCD-050-06.00-TED-TEU-1-... by Samtec Inc

Select Manufacturer
Which Manufacturer of ERCD-050-06.00-TED-TEU-1-... would you like to use for your alert(s)?
  • Please alert me when ERCD-050-06.00-TED-TEU-1-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERCD-050-06.00-TED-TEU-1-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERCD-050-06.00-TED-TEU-1-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERCD-050-06.00-TED-TEU-1-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERCD-050-06.00-TED-TEU-1-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERCD-050-06.00-TED-TEU-1-L by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: