Part Details for ERCD-060-06.00-TEU-TED-1-B by Samtec Inc
Overview of ERCD-060-06.00-TEU-TED-1-B by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ERCD-060-06.00-TEU-TED-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERCD-060-06.00-TEU-TED-1-B-ND
|
DigiKey | CBL ASSEM M-M 120POS 6" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$125.7200 / $147.4000 | Buy Now |
DISTI #
ERCD-060-06.00-TEU
|
Avnet Americas | RECTANGULAR CABLE ASSEMBLIES 0.80 MM EDGE RATE COAX CABLE ASSEMBLY - Bulk (Alt: ERCD-060-06.00-TEU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ERCD6006TEUTED1B
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm Edge Rate Coax Cable Assembly RoHS: Compliant | 0 |
|
$105.4900 / $123.6800 | Order Now |
DISTI #
5cd8e1dccd7c1c4c3830b7b6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ERCD-060-06.00-TEU-TED-1-B
ERCD-060-06.00-TEU-TED-1-B CAD Models
ERCD-060-06.00-TEU-TED-1-B Part Data Attributes
|
ERCD-060-06.00-TEU-TED-1-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERCD-060-06.00-TEU-TED-1-B
Samtec Inc
Cable Assembly, 120 Conductor(s), 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 120 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.3 A | |
Resistance | 0.847 Ω | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |