Part Details for ERCD-060-24.00-TEU-TED-1-D by Samtec Inc
Overview of ERCD-060-24.00-TEU-TED-1-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ERCD-060-24.00-TEU-TED-1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERCD-060-24.00-TEU-TED-1-D-ND
|
DigiKey | CBL ASSEM HDR M-M 120POS 24" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$218.9124 / $245.0500 | Buy Now |
DISTI #
ERCD-060-24.00-TEU
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-060-24.00-TEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
200-ERCD6024TEUTED1D
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm ptch 50 ohm sngl-end signl rtng 34 AWG coax cbl Dbl row systm to 120 pns RoHS: Compliant | 20 |
|
$218.9000 / $245.0400 | Buy Now |
DISTI #
ERCD-060-24.00-TEU
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-060-24.00-TEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
5cd8e1bccd7c1c4c38308d50
|
Samtec | 0.80 mm Edge Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 5 |
|
Buy Now |
Part Details for ERCD-060-24.00-TEU-TED-1-D
ERCD-060-24.00-TEU-TED-1-D CAD Models
ERCD-060-24.00-TEU-TED-1-D Part Data Attributes:
|
ERCD-060-24.00-TEU-TED-1-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERCD-060-24.00-TEU-TED-1-D
Samtec Inc
Cable Assembly, 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.61 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |