Part Details for ERDP-013-07.87-STL-TED-5-C by Samtec Inc
Overview of ERDP-013-07.87-STL-TED-5-C by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERDP-013-07.87-STL-TED-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERDP-013-07.87-STL-TED-5-C-ND
|
DigiKey | 0.80 MM EDGE RATE TWINAX CABLE A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERDP-013-07.87-STL-TED-5-C
|
Avnet Americas | 0.80 mm Edge Rate Twinax Cable Assemblies - Bulk (Alt: ERDP-013-07.87-STL-TED-5-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5eb122b35f208da98533ba35
|
Samtec | 0.80 mm Edge Rate® Twinax Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ERDP-013-07.87-STL-TED-5-C
ERDP-013-07.87-STL-TED-5-C CAD Models
ERDP-013-07.87-STL-TED-5-C Part Data Attributes
|
ERDP-013-07.87-STL-TED-5-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERDP-013-07.87-STL-TED-5-C
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 7.87 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG |