-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERF5-020-05.0-L-DV-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4651
|
Newark | Conn, Stacking, Rcpt, 40Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF5-020-05.0-L-DV-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$2.5200 / $3.4100 | Buy Now |
DISTI #
ERF5-020-05.0-L-DV-K-TR
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF5-020-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 0 Days Container: Reel | 1115 Factory Stock |
|
$2.3712 / $2.9890 | Buy Now |
|
Powell Electronics | 0.50 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 737 |
|
$2.6000 / $3.5500 | Buy Now |
DISTI #
000000000003173181
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 1117 |
|
$2.0800 / $3.5500 | Buy Now |
DISTI #
ERF5-020-05.0-L-DV-K-TR
|
Avnet Abacus | Mezzanine Connector Receptacle 05 mm 2 Rows 40 Contacts Surface Mount Beryllium Copper (Alt: ERF5-020-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ERF5-020-05.0-L-DV-K-TR
|
Avnet Abacus | Mezzanine Connector Receptacle 05 mm 2 Rows 40 Contacts Surface Mount Beryllium Copper - Tape and Reel (Alt: ERF5-020-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 0.5mm 2 Standing paste SMDP0.5mm Board-to-Board and Backplane Connector ROHS | 11 |
|
$4.4166 / $4.6844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-020-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-020-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.921 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |