-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12.1KACCT-ND
|
DigiKey | RES SMD 12.1K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.0672 / $0.6100 | Buy Now |
DISTI #
ERJ-12SF1212U
|
Avnet Americas | Res Thick Film 2010 12.1K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1212U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF1212U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 12.1Kohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 12.1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0671 / $0.0774 | Buy Now |
DISTI #
ERJ-12SF1212U
|
TTI | Thick Film Resistors - SMD 2010 12.1Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0730 / $0.0830 | Buy Now |
|
Master Electronics | Res Thick Film 2010 12.1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0671 / $0.0774 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 12.1K Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.1075 / $0.1236 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy