Part Details for ERJ-1GEJ330C by Panasonic Electronic Components
Overview of ERJ-1GEJ330C by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5119
|
Newark | Thick Film, Resistor, 33Ohm, 50Mw, ±5%, Full Reel, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-1GEJ330C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
70269152
|
RS | Resistor, Thick Film, Res 33 Ohms, Pwr-Rtg 0.05 W, Tol 5%,SMT,0201,Cut Tape | Panasonic Electronic Components ERJ-1GEJ330C RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0032 / $0.0053 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Master Electronics | Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0032 / $0.0053 | Buy Now |
Part Details for ERJ-1GEJ330C
ERJ-1GEJ330C CAD Models
ERJ-1GEJ330C Part Data Attributes
|
ERJ-1GEJ330C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEJ330C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |