-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5295
|
Newark | Res, Thick Film, 560K, 1%, 0.1W, 0402, Resistance:560Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF5603X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
90W3065
|
Newark | Res, Thick Film, 560K, 1%, 0.1W, 0402, Reel, Resistance:560Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF5603X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
P560KLCT-ND
|
DigiKey | RES SMD 560K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
342037 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF5603X
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5603X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF5603X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 560Kohms 1% AEC-Q200 RoHS: Compliant | 7191 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
70269320
|
RS | Resistor, Thick Film, Res 560 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF5603X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
Future Electronics | ERJ Series 0402 560 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0029 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 560K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
200000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
Bristol Electronics | 9174 |
|
RFQ | ||
|
Quest Components | 7454 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy