Part Details for ERJ-2RKF9763X- by Panasonic Electronic Components
Overview of ERJ-2RKF9763X- by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-2RKF9763X-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10855 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1005) 0402 976K Ohms 1% | 8350 |
|
$0.0046 / $0.0060 | Buy Now |