-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0118
|
Newark | Res, Thick Film, 48R7, 1%, 0.125W, 0805, Reel, Resistance:48.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF48R7V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
90W3462
|
Newark | Res, Thick Film, 48R7, 1%, 0.125W, 0805, Resistance:48.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-6ENF48R7V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
P48.7CCT-ND
|
DigiKey | RES SMD 48.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56017 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
ERJ-6ENF48R7V
|
Avnet Americas | Res Thick Film 0805 48.7 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF48R7V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF48R7V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 48.7ohms 1% AEC-Q200 RoHS: Compliant | 68529 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0092 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 48.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
DISTI #
C1S600600590536
|
Chip1Stop | Res Thick Film 0805 48.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11362 |
|
$0.0006 / $0.0009 | Buy Now |
DISTI #
C1S600603009734
|
Chip1Stop | Res Thick Film 0805 48.7 Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes | 1832 |
|
$0.0010 / $0.0019 | Buy Now |
|
Master Electronics | Res Thick Film 0805 48.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy