Part Details for ERJ-6GEYJ825V by Panasonic Electronic Components
Overview of ERJ-6GEYJ825V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6GEYJ825V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0351
|
Newark | Thick Film Chip Res, 0805, 1/10W 5% Rohs Compliant: Yes |Panasonic ERJ-6GEYJ825V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P8.2MACT-ND
|
DigiKey | RES SMD 8.2M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23189 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ825V
|
Avnet Americas | Res Thick Film 0805 8.2M Ohm 5% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6GEYJ825V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 8.2M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0056 / $0.0082 | Buy Now |
DISTI #
C1S600600592385
|
Chip1Stop | Res Thick Film 0805 8.2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14400 |
|
$0.0056 / $0.0139 | Buy Now |
|
Master Electronics | Res Thick Film 0805 8.2M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0056 / $0.0082 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 8.2M Ohms 5% 1/8W 150PPM AECQ200 | 0 |
|
$0.0096 / $0.0125 | RFQ |
Part Details for ERJ-6GEYJ825V
ERJ-6GEYJ825V CAD Models
ERJ-6GEYJ825V Part Data Attributes
|
ERJ-6GEYJ825V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-6GEYJ825V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |