-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P.33DCT-ND
|
DigiKey | RES 0.33 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23339 In Stock |
|
$0.0322 / $0.3300 | Buy Now |
DISTI #
667-ERJ-6RQFR33V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 6927 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
70268012
|
RS | Resistor, Thick Film, Res 0.33 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6RQFR33V RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 / $0.0820 | RFQ |
|
Future Electronics | ERJ Series 0805 0.33 Ohm 0.125 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 85000Reel |
|
$0.0449 / $0.0502 | Buy Now |
|
Future Electronics | ERJ Series 0805 0.33 Ohm 0.125 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 4010Cut Tape/Mini-Reel |
|
$0.0781 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.33 Ohm 1% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15500 In Stock |
|
$0.0284 / $0.0309 | Buy Now |
|
Quest Components | 3696 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
ERJ-6RQFR33V
|
TTI | Current Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0306 / $0.0312 | Buy Now |
DISTI #
C1S600600678427
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 20000 |
|
$0.0306 / $0.0311 | Buy Now |
DISTI #
C1S600603168310
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 11127 |
|
$0.0340 / $0.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy