-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0853
|
Newark | Res, Thick Film, 48K7, 1%, 0.25W, 1206, Reel, Resistance:48.7Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case Style:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF4872V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
90W3924
|
Newark | Res, Thick Film, 48K7, 1%, 0.25W, 1206, Resistance:48.7Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF4872V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
P48.7KFCT-ND
|
DigiKey | RES SMD 48.7K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19449 In Stock |
|
$0.0157 / $0.1200 | Buy Now |
DISTI #
ERJ-8ENF4872V
|
Avnet Americas | Res Thick Film 1206 48.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF4872V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF4872V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 48.7Kohms 1% AEC-Q200 RoHS: Compliant | 33315 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 48.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
|
Bristol Electronics | 9848 |
|
RFQ | ||
DISTI #
ERJ-8ENF4872V
|
TTI | Thick Film Resistors - SMD 1206 48.7Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0158 | Buy Now |
|
Master Electronics | Res Thick Film 1206 48.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
60000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy