-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1DF1653U-ND
|
DigiKey | RES 165K OHM 1% 3/4W 2010 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1280 | Buy Now |
DISTI #
ERJ-S1DF1653U
|
Avnet Americas | Res Thick Film 2010 165K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1DF1653U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1097 / $0.1242 | Buy Now |
DISTI #
667-ERJ-S1DF1653U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 165Kohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.1070 / $0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1319 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 165K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1094 / $0.1242 | Buy Now |
|
Master Electronics | Res Thick Film 2010 165K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1094 / $0.1242 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 165K Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.1287 / $0.1480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy