-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X5298
|
Newark | 2512 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U1TF2213U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
45X1853
|
Newark | 2512 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U1TF2213U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
10-ERJ-U1TF2213UTR-ND
|
DigiKey | RES 221K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1313 | Buy Now |
DISTI #
ERJ-U1TF2213U
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 2512 221K OHM 1% SMD - Tape and Reel (Alt: ERJ-U1TF2213U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1213 | Buy Now |
DISTI #
667-ERJ-U1TF2213U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1% 221Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.1288 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 221 Kohm - ±1% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1110 / $0.1270 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 221 Kohm - ±1% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1110 / $0.1270 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 221K Ohms 1% 1W 100PPM AECQ200 | 0 |
|
$0.1284 / $0.1477 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy