-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH2728
|
Newark | Res, 240R, 1%, 0.25W, 0603, Thick Film, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-UP3F2400V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4747 |
|
$0.0310 | Buy Now |
DISTI #
68AH1665
|
Newark | Res, 240R, 1%, 0.25W, 0603, Thick Film, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-UP3F2400V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
10-ERJ-UP3F2400VCT-ND
|
DigiKey | RES 240 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8492 In Stock |
|
$0.0215 / $0.2400 | Buy Now |
DISTI #
ERJ-UP3F2400V
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3F2400V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now |
DISTI #
667-ERJ-UP3F2400V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.25W 1% 240ohm AEC-Q200 RoHS: Compliant | 18612 |
|
$0.0210 / $0.2400 | Buy Now |
DISTI #
71961025
|
RS | 0603 Anti-sulfur 0.25W, 1%, 240Ohm | Panasonic Electronic Components ERJ-UP3F2400V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0256 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 240 ohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0215 / $0.0268 | Buy Now |
DISTI #
C1S600605036343
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2539 |
|
$0.0201 / $0.0318 | Buy Now |
|
Master Electronics | Thick Film Resistor - 240 ohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0215 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy