ERJ12SF1403U
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of ERJ12SF1403U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ12SF1403U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-12SF1403U
Avnet Americas Res Thick Film 2010 140K Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF1403U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0774
  • 20,000 $0.0758
  • 30,000 $0.0748
  • 50,000 $0.0726
  • 100,000 $0.0710
  • 500,000 $0.0697
  • 1,000,000 $0.0683
$0.0683 / $0.0774 Buy Now
Bristol Electronics   680
RFQ
Quest Components   3553
  • 1 $0.6340
  • 176 $0.1902
  • 2,104 $0.1268
$0.1268 / $0.6340 Buy Now

CAD Models for ERJ12SF1403U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ12SF1403U by Panasonic Electronic Components

ERJ12SF1403U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
140000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJ12SF1403U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for ERJ12SF1403U

This table gives cross-reference parts and alternative options found for ERJ12SF1403U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12SF1403U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR20X1403FQL Fixed Resistor, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ12SF1403U vs MR20X1403FQL
RK73H2HTTEB1403F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12SF1403U vs RK73H2HTTEB1403F
MR20X1403FBL Fixed Resistor, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ12SF1403U vs MR20X1403FBL
201007F1403C5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJ12SF1403U vs 201007F1403C5
RK73HW2HTTE1403F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJ12SF1403U vs RK73HW2HTTE1403F
MC2010P-1403-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12SF1403U vs MC2010P-1403-FT101
MC2010-1403-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJ12SF1403U vs MC2010-1403-FT101W
201007F1403BDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJ12SF1403U vs 201007F1403BDE
RC2010FK-07140KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation ERJ12SF1403U vs RC2010FK-07140KL
CR-0AFL4--140K- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh ERJ12SF1403U vs CR-0AFL4--140K-

Related Parts for ERJ12SF1403U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ12SF1403U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ12SF1403U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ12SF1403U would you like to use for your alert(s)?
  • Please alert me when ERJ12SF1403U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ12SF1403U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ12SF1403U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ12SF1403U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ12SF1403U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ12SF1403U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: