-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9823
|
Newark | Res, 0R0, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:0Ohm, Product Range:Erj1Gn Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Panasonic ERJ1GN0R00C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 150000 |
|
$0.0030 | Buy Now |
DISTI #
51W5934
|
Newark | Res, Thick Film, 0R, 0.05W, 0201, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Power Rating:50Mw, Current Rating:500Ma, Product Range:Erj-1Gn Series, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Panasonic ERJ1GN0R00C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25920 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
ERJ-1GN0R00C
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Tape and Reel (Alt: ERJ-1GN0R00C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 960000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
51W5934
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Product that comes on tape, but is not reeled (Alt: 51W5934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 25920 Partner Stock |
|
$0.0040 / $0.0980 | Buy Now |
|
Bristol Electronics | 7884 |
|
RFQ | ||
DISTI #
ERJ1GN0R00C
|
TME | Resistor: thick film, SMD, 0201, 0Ω, 50mW, -55÷125°C Min Qty: 10 | 0 |
|
$0.0025 / $0.0246 | RFQ |
|
Ameya Holding Limited | RES SMD 0201 0R00 Ohm 0.05W T&R | 100-Authorized Distributor |
|
RFQ | |
DISTI #
ERJ1GN0R00C
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Tape and Reel (Alt: ERJ1GN0R00C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 690000 |
|
Buy Now | |
|
Chip Stock | 438977 |
|
RFQ | ||
|
LCSC | 50mW Thick Film Resistors 0 0201 Chip Resistor - Surface Mount ROHS | 25445 |
|
$0.0029 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1GN0R00C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GN0R00C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJ1GN0R00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GN0R00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT010000FTH | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Ralec | ERJ1GN0R00C vs RTT010000FTH |
CR05-000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GN0R00C vs CR05-000-ZS |
BCTF000201-0000FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GN0R00C vs BCTF000201-0000FTH |
RC0201JR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GN0R00C vs RC0201JR-070R |
BCTS000201-0000JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJ1GN0R00C vs BCTS000201-0000JTH |
RC0201JR-070RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GN0R00C vs RC0201JR-070RP |
CR05-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GN0R00C vs CR05-000-ZY |
CJ03-000-T | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Kyocera AVX Components | ERJ1GN0R00C vs CJ03-000-T |
RC0201JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1GN0R00C vs RC0201JR-100R |
PFR03S-000-XNH | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Cyntec Co Ltd | ERJ1GN0R00C vs PFR03S-000-XNH |