-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0532
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2GEJ101X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29011 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 44797 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
ERJ2GEJ101X
|
TME | Resistor: thick film, 0402, 100Ω, 0.1W, ±5%, 200ppm/°C Min Qty: 1 | 4050 |
|
$0.0031 / $0.0899 | Buy Now |
DISTI #
ERJ2GEJ101X
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ101X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 5% 200ppm/ 100 0402 Chip Resistor - Surface Mount ROHS | 16405 |
|
$0.0018 / $0.0035 | Buy Now |
|
New Advantage Corporation | RES SMD 0402 100R Ohm 5% 0.1W 200PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0058 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ101X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ101X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ101X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ101X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR01PZPIJ101 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ERJ2GEJ101X vs MCR01PZPIJ101 |
HP02WAJ0101TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs HP02WAJ0101TEE |
MC04021000-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 0402, | ERJ2GEJ101X vs MC04021000-JB |
0402WGJ0101B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs 0402WGJ0101B5 |
0402WGJ0101C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs 0402WGJ0101C1E |
0402WGJ0101BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs 0402WGJ0101BA |
NRCS04J101TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs NRCS04J101TRF |
MCR01ZZPJ101 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ERJ2GEJ101X vs MCR01ZZPJ101 |
0402WGJ0101C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs 0402WGJ0101C5E |
0402WGJ0101CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ101X vs 0402WGJ0101CC |