-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0543
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 150 Kohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2GEJ154X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
65T8257
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 25 Partner Stock |
|
$0.0020 | Buy Now |
DISTI #
ERJ-2GEJ154X
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ154X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 43095 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ154X) | 43095 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ154X) | 26297 |
|
$0.0021 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 26297 |
|
$0.0021 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 24000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ154X) | 24000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ154X) | 15245 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ154X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ154X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ154X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ154X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402150KJNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2GEJ154X vs CRCW0402150KJNEE |
0402WGJ0154C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ154X vs 0402WGJ0154C4 |
0402WGJ0154T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ154X vs 0402WGJ0154T3 |
RK73B1ETTD154J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ154X vs RK73B1ETTD154J |
MC0402-154-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ154X vs MC0402-154-JBQ |
RMC10-154JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ2GEJ154X vs RMC10-154JTP |
0402WGJ0154C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ154X vs 0402WGJ0154C5E |
D1004020A1503JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ154X vs D1004020A1503JPZ |
WCR-WCR0402LF-154-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | ERJ2GEJ154X vs WCR-WCR0402LF-154-J-P-LT |
0402WGJ0154BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2GEJ154X vs 0402WGJ0154BAE |