-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8266
|
Newark | Res, Thick Film, 22R, 5%, 0.1W, 0402, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ220X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28569 |
|
$0.0040 | Buy Now |
DISTI #
12AC0925
|
Newark | Res, 22R, 5%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:22Ohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ2GEJ220X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 80787 |
|
$0.2281 / $0.8775 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
DISTI #
ERJ2GEJ220X
|
TME | Resistor: thick film, 0402, 22Ω, 0.1W, ±5%, 200ppm/°C Min Qty: 1 | 3650 |
|
$0.0030 / $0.0904 | Buy Now |
DISTI #
SMC-ERJ2GEJ220X
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 848 |
|
RFQ | |
DISTI #
ERJ2GEJ220X
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ2GEJ220X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 300000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 5% 200ppm/ 22 0402 Chip Resistor - Surface Mount ROHS | 160808 |
|
$0.0014 / $0.0016 | Buy Now |
|
New Advantage Corporation | RES SMD 0402 22R0 Ohm 5% 0.1W 200PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 240000 |
|
$0.0045 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ220X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ220X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ220X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ220X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X220JGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs WR04X220JGR |
0402WGJ0220T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs 0402WGJ0220T3 |
0402WGJ0220BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs 0402WGJ0220BA |
MC0402-220-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ERJ2GEJ220X vs MC0402-220-JTW |
FCF02JS220 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs FCF02JS220 |
WCR-WCR0402LF-220-J-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs WCR-WCR0402LF-220-J-P-LT |
0402WGJ0220CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs 0402WGJ0220CBE |
0402WGJ0220TB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs 0402WGJ0220TB |
0402WGJ0220T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | ERJ2GEJ220X vs 0402WGJ0220T5E |
ERJU02J220X | Panasonic Electronic Components | $0.0099 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ERJ2GEJ220X vs ERJU02J220X |