-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5254
|
Newark | Res, Thick Film, 12K, 1%, 0.1W, 0402, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-2Rk Seriesrohs Compliant: Yes |Panasonic ERJ2RKF1202X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27908 |
|
$0.0040 | Buy Now |
DISTI #
11AC3062
|
Newark | Res, 12K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:12Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF1202X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
64R5254
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 21876 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
DISTI #
ERJ-2RKF1202X
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1202X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
|
Bristol Electronics | 8968 |
|
RFQ | ||
DISTI #
ERJ2RKF1202X
|
TME | Resistor: thick film, SMD, 0402, 12kΩ, 100mW, ±1%, -55÷155°C Min Qty: 1 | 9418 |
|
$0.0063 / $0.1211 | Buy Now |
|
Ameya Holding Limited | 10000-Authorized Distributor |
|
RFQ | ||
DISTI #
ERJ2RKF1202X
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF1202X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 180000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2285 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50933 |
|
$0.0034 / $0.0047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1202X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1202X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1202X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1202X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S12K01%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1202X vs RMCS1/16S12K01%R |
CR0402-16W-1202FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1202X vs CR0402-16W-1202FPT-13 |
RMCS0402FT12K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1202X vs RMCS0402FT12K0 |
232270621203L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1202X vs 232270621203L |
RK73H1ERTTPB1202F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1202X vs RK73H1ERTTPB1202F |
MR04X1202FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1202X vs MR04X1202FDL |
TFP0402R1202FA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1202X vs TFP0402R1202FA-T10 |
CRCW040212K0FKTD | Vishay Intertechnologies | $0.0247 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | ERJ2RKF1202X vs CRCW040212K0FKTD |
AF0402FR-1312KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1202X vs AF0402FR-1312KL |
RMNW10K1202FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1202X vs RMNW10K1202FTH |